- RS Stock No.:
- 125-9971
- Mfr. Part No.:
- SPTE-V1R-S4-V-2.5K
- Manufacturer:
- Festo
7 In stock for delivery within 2 working days
Added
Price Each
€46.58
(exc. VAT)
€57.29
(inc. VAT)
Units | Per unit |
1 + | €46.58 |
- RS Stock No.:
- 125-9971
- Mfr. Part No.:
- SPTE-V1R-S4-V-2.5K
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Festo SPTE Series Pressure Sensors
Festo SPTE series pressure transmitters for simple and quick pressure monitoring. The intelligent fitting delivers instant information about the current pressure and is equally effective for object detection via back pressure as well as for pressure, regulation and vacuum detection.
Features and Benefits
Quick switching-point adjustment at the touch of a button
Analogue output
LED switching status indicator
Analogue output
LED switching status indicator
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 0bar |
Minimum Operating Pressure | -1bar |
Pressure Type | Relative Pressure |
Connection | Push In 4 mm |
Suitable Media | Compressed Air |
Type | Pressure Transmitter |
Voltage Rating | 18 → 30V dc |
Connection Thread Size | 4 mm |
Manufacturer Series | SPTE |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
IP Rating | IP40 |
Output Type | Analogue Output |