Siemens Electric Valve Actuator -, 24V Supply Voltage
- RS Stock No.:
- 639-157
- Mfr. Part No.:
- SAL61.03T10/F05 / S55162-A123
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€552.23
(exc. VAT)
€679.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €552.23 |
*price indicative
- RS Stock No.:
- 639-157
- Mfr. Part No.:
- SAL61.03T10/F05 / S55162-A123
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Maximum Closing Time | 30s | |
| Supply Voltage | 24V | |
| Power Rating | 3.5W | |
| Actuator Type | Electric | |
| Standards/Approvals | EN 60730-x, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Maximum Closing Time 30s | ||
Supply Voltage 24V | ||
Power Rating 3.5W | ||
Actuator Type Electric | ||
Standards/Approvals EN 60730-x, UL, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Electromotoric Actuator is a robust device engineered for precise positioning tasks in HVAC systems. It delivers 10 Nm of torque over a 90° rotation angle, powered by AC/DC 24 V, with a 30-second runtime for full stroke movement. This actuator is ideal for damper control and other applications requiring reliable electromechanical movement.
For direct mounting on butterfly or slipper valves
CE and UKCA compliant
RoHS compliant
Related links
- Siemens Electric Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 2 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric Valve Actuator -, 24V ac/dc Supply Voltage
- Lump & Claw Hammers
- Connector Wrenches
- Hand Saws | Hacksaws | Pad Saws
- Insertion & Extraction Tools
