Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- RS Stock No.:
- 639-301
- Mfr. Part No.:
- SAX81.03 / S55150-A103
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€502.72
(exc. VAT)
€618.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €502.72 |
*price indicative
- RS Stock No.:
- 639-301
- Mfr. Part No.:
- SAX81.03 / S55150-A103
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 3 | |
| Maximum Closing Time | 30s | |
| Supply Voltage | 24V | |
| Power Rating | 4.3W | |
| Actuator Type | Electric | |
| Standards/Approvals | EN60730-x, UL, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Number of Ports Supported 3 | ||
Maximum Closing Time 30s | ||
Supply Voltage 24V | ||
Power Rating 4.3W | ||
Actuator Type Electric | ||
Standards/Approvals EN60730-x, UL, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Electromotoric Actuator delivers 800 N of force and a 20 mm stroke, providing powerful and precise actuation for various industrial applications. It operates on AC/DC 24 V, offering flexibility in system integration. the actuator ensures stable and reliable performance even in demanding environments. Its fast 30-second cycle time allows for quick, efficient operations, making it ideal for processes that require both strength and speed.
Durable construction
Robust design
RoHS compliant
Related links
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Bi-Directional, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- RS PRO 175mm LCD Inclinometer
