Schneider Electric Electric Valve Actuator - Actuator, 24V ac Supply Voltage
- RS Stock No.:
- 922-157
- Mfr. Part No.:
- 8800440000
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
€914.46
(exc. VAT)
€1,124.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €914.46 |
*price indicative
- RS Stock No.:
- 922-157
- Mfr. Part No.:
- 8800440000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Valve Actuator | |
| Supply Voltage | 24V ac | |
| Power Rating | 50VA | |
| Actuator Type | Electric | |
| Function | Actuator | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Valve Actuator | ||
Supply Voltage 24V ac | ||
Power Rating 50VA | ||
Actuator Type Electric | ||
Function Actuator | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Schneider Electric Actuator is designed for globe valves, offering an efficient solution for automated control applications with a focus on precision and reliability.
Electric actuator with brushless DC motor for enhanced performance
Stroke length adjustable from 9 to 52 mm for versatile applications
IP54 rated for protection against dust and water, ensuring durability
Automatic reset control type for improved functionality
Related links
- Schneider Electric Electric Valve Actuator - Actuator, 24V ac Supply Voltage
- Siemens Electric Valve Actuator -, 24V ac Supply Voltage
- Siemens Electric Valve Actuator -, 24V ac/dc Supply Voltage
- Schneider Electric Electric Valve Actuator - Straight, 230V ac Supply Voltage
- Schneider Electric Electric 3 Port Valve Actuator - Undervoltage Monitoring 24V ac Supply Voltage
- Schneider Electric Electro Mechanical 3 Port Valve Actuator - Shaft, 24V ac Supply Voltage
- Siemens Electric 6 Port Valve Actuator - Straight, 24V ac Supply Voltage
- Schneider Electric Electric 3 Port Motorised Valve -, 24V ac Supply Voltage
