Siemens Electric 6 Port Valve Actuator - Straight, 24V ac Supply Voltage
- RS Stock No.:
- 287-8856
- Mfr. Part No.:
- GLB111.9E/KN / S55499-D207
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€370.88
(exc. VAT)
€456.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €370.88 |
*price indicative
- RS Stock No.:
- 287-8856
- Mfr. Part No.:
- GLB111.9E/KN / S55499-D207
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports Supported | 6 | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 150s | |
| Maximum Closing Time | 150s | |
| Supply Voltage | 24V ac | |
| Power Rating | 2.5W | |
| Actuator Type | Electric | |
| Function | Straight | |
| Maximum Torque Rating | 10Nm | |
| Standards/Approvals | KNX | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports Supported 6 | ||
Product Type Valve Actuator | ||
Maximum Opening Time 150s | ||
Maximum Closing Time 150s | ||
Supply Voltage 24V ac | ||
Power Rating 2.5W | ||
Actuator Type Electric | ||
Function Straight | ||
Maximum Torque Rating 10Nm | ||
Standards/Approvals KNX | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
The Siemens rotary actuator for ball valves with KNX communication it operates at an AC 24 V voltage and supports KNX S-Mode and PL-Link. With a nominal torque of 10 Nm, it is suitable for use with VWG41 6-port control ball valves, as well as 2-port and 3-port ball valves up to DN 25 / DN 50. The actuator allows for precise control of valve positions and can be integrated into KNX systems for seamless automation.
Rotary actuator with KNX communication
Nominal torque of 10 Nm for precise valve control
Supports KNX S-Mode and PL-Link
Compatible with VWG41 6-port control ball valves
Suitable for use with 2-port and 3-port ball valves up to DN 25 / DN 50
AC 24 V operating voltage for easy installation
Related links
- Siemens Electric 6 Port Valve Actuator - Straight, 24V ac Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
- Siemens Electric 2 Port Valve Actuator - Straight, 230V ac Supply Voltage
- Siemens Electric Valve Actuator - Straight, 24V ac/dc Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 230V Supply Voltage
- Siemens Electric Valve Actuator - Straight, 230V ac Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
