Schneider Electric Electric Valve Actuator - Actuator, 24V ac Supply Voltage

Subtotal (1 unit)*

€1,001.13

(exc. VAT)

€1,231.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,001.13

*price indicative

RS Stock No.:
922-487
Mfr. Part No.:
8601110000
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Valve Actuator

Supply Voltage

24V ac

Actuator Type

Electric

Function

Actuator

Maximum Torque Rating

15nm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
SE
The Schneider Electric Actuator is an electric device designed for controlling shoe valves with precision, utilising a rotary mechanism for efficient operation in various environments.

Operates at a rated supply voltage of 24 V AC for reliable performance

Offers a control signal that is proportional/modulating for enhanced operation

IP54 rating ensures protection against dust and water ingress

Designed for a temperature range of -15 to 55 °C, suitable for diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy