Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7802
- Mfr. Part No.:
- VZBA-2"-GGG-63-32T-F0507-V4V4T-PP106-R-90-C
- Manufacturer:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7802
- Mfr. Part No.:
- VZBA-2"-GGG-63-32T-F0507-V4V4T-PP106-R-90-C
- Manufacturer:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Ports Supported | 2 | |
| Product Type | Actuated Ball Valve | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | RoHS, ATEX, VDMA24364, ISO 8573-1:2010 | |
| Model Number | 1915079 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Ports Supported 2 | ||
Product Type Actuated Ball Valve | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals RoHS, ATEX, VDMA24364, ISO 8573-1:2010 | ||
Model Number 1915079 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBA-2-GGG-63-32T-F0507-V4V4T-PP106-R-90-C, Numeric Part Number:1915079
This actuated ball valve is a pneumatic actuator-driven valve designed to control flow through a two-port arrangement in industrial systems. It operates as an actuator component to open or close a ball valve using compressed air, suitable for environments requiring standards adherence and controlled pneumatic performance.
Features and Benefits:
• Pneumatic actuator for ball valve providing Rapid automated operation
• 2-port pneumatic ball valve enabling straightforward on/off flow control
• ATEX-compliant actuated ball valve suitable for hazardous-area use
• RoHS-certified pneumatic valve reducing restricted substance presence
• VDMA24364 ball valve actuator aligning with industrial interoperability
• ISO 8573-1:2010 pneumatic valve meeting compressed Air quality standards
• 2-port pneumatic ball valve enabling straightforward on/off flow control
• ATEX-compliant actuated ball valve suitable for hazardous-area use
• RoHS-certified pneumatic valve reducing restricted substance presence
• VDMA24364 ball valve actuator aligning with industrial interoperability
• ISO 8573-1:2010 pneumatic valve meeting compressed Air quality standards
Applications
• Suitable for valve automation in pneumatic process lines
• Ideal for systems requiring explosion-proof actuated ball valve capability
• Used with two-port flow control arrangements in industrial plants
• Can be used for remote actuation in factory automation
• Used for replacing manual valves with industrial pneumatic ball valve actuator
• Ideal for systems requiring explosion-proof actuated ball valve capability
• Used with two-port flow control arrangements in industrial plants
• Can be used for remote actuation in factory automation
• Used for replacing manual valves with industrial pneumatic ball valve actuator
What actuator type is used to operate the valve?
It uses a pneumatic actuator that utilises compressed Air to drive the quarter-turn mechanism.
How many ports does the device support for flow control?
The unit supports a two-port configuration for single-path open or closed operation.
Which standards govern its material and operational compliance?
It is specified against RoHS, ATEX, VDMA24364 and ISO 8573-1:2010 requirements.
What functional role does it serve within a control system?
It functions as an actuator component to automate ball valve movement for process control.
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Mechanical 3 Port Valve Actuator - Double Acting
- Festo High Alloy Stainless Steel Rp, Process Ball Valve
- Festo Pneumatic Actuated Ball Valve - Actuator
- Festo Stainless Steel Threaded Ball Valve, RP
- Toggle Clamp | Spring Clamps
- Hand Saws | Hacksaws | Pad Saws
