Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7844
- Mfr. Part No.:
- VZBC-80-FF-16-22-F07-V4V4T-PS180-R-90-4-C
- Manufacturer:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7844
- Mfr. Part No.:
- VZBC-80-FF-16-22-F07-V4V4T-PS180-R-90-4-C
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuated Ball Valve | |
| Number of Ports Supported | 2 | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | ATEX, ISO 8573-1:2010 | |
| Model Number | 1915409 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuated Ball Valve | ||
Number of Ports Supported 2 | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals ATEX, ISO 8573-1:2010 | ||
Model Number 1915409 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBC-80-FF-16-22-F07-V4V4T-PS180-R-90-4-C, Numeric Part Number:1915409
This actuated ball valve provides automated flow control using a pneumatic semi-rotary drive, designed for inline installation in systems handling compressed air, inert gases and NEUTRAL fluids. It operates across a wide media temperature range and is suitable for applications requiring explosion-protected equipment within specified ambient conditions.
Features and Benefits:
• 2-way design offers straightforward on/off flow control
• Pneumatic actuation enables Rapid switching at 6 bar-8.4 bar
• DN80 porting delivers high throughput with Kv905 m³/h
• High-alloy stainless-steel body resists dense corrosion environments
• PTFE-reinforced Seals permit media temperatures up to 200 °C
• ATEX-certified assembly allows use in Zones 1/2/21/22
• Pneumatic actuation enables Rapid switching at 6 bar-8.4 bar
• DN80 porting delivers high throughput with Kv905 m³/h
• High-alloy stainless-steel body resists dense corrosion environments
• PTFE-reinforced Seals permit media temperatures up to 200 °C
• ATEX-certified assembly allows use in Zones 1/2/21/22
Applications
• Suitable for compressed Air distribution systems in plants
• Ideal for hazardous-area pneumatic valve automation
• Used with NEUTRAL fluids and inert gas handling trains
• Can be used for high-flow process line isolation tasks
• Suitable for systems requiring lubricated pilot operation
• Ideal for hazardous-area pneumatic valve automation
• Used with NEUTRAL fluids and inert gas handling trains
• Can be used for high-flow process line isolation tasks
• Suitable for systems requiring lubricated pilot operation
What explosion protection classifications does it meet?
It is certified for Zone 1, Zone 2, Zone 21 and Zone 22 hazardous areas.
Which materials are used for wetted components?
The ball and housing are high-alloy stainless steel with PTFE-based seals.
What operating medium quality is required?
Compressed Air conforming to ISO 8573-1:2010 is specified for operation.
What ambient temperature limits apply to the assembly?
The assembly is rated for use between −10 °C and +80 °C.
Is lubricated operation acceptable and when required?
Lubrication is permissible and, if used, becomes a permanent requirement.
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- Festo Pneumatic 2 Port Valve Actuator - Double Acting
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo High Alloy Stainless Steel Flange, Process Ball Valve
- Festo Stainless Steel Threaded Threaded, Ball Valve
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Hand Saws | Hacksaws | Pad Saws
- Crimp Tool Positioners, Turrets & Locators
