Siemens Electric 3 Port Valve Actuator - Motor Control, 230V Supply Voltage
- RS Stock No.:
- 282-5247
- Mfr. Part No.:
- SAS31.03 / S55158-A107
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€379.02
(exc. VAT)
€466.19
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €379.02 |
*price indicative
- RS Stock No.:
- 282-5247
- Mfr. Part No.:
- SAS31.03 / S55158-A107
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports Supported | 3 | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 30s | |
| Supply Voltage | 230V | |
| Power Rating | 3.5W | |
| Actuator Type | Electric | |
| Function | Motor Control | |
| Standards/Approvals | cUL, RCM, RoHS, EAC, UL, CE, EN60730-x | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports Supported 3 | ||
Product Type Valve Actuator | ||
Maximum Opening Time 30s | ||
Supply Voltage 230V | ||
Power Rating 3.5W | ||
Actuator Type Electric | ||
Function Motor Control | ||
Standards/Approvals cUL, RCM, RoHS, EAC, UL, CE, EN60730-x | ||
- COO (Country of Origin):
- CH
Siemens Electromotoric Actuator, 400N Force, 5.5mm Stroke, AC 230 V, 3P, Maximum Opening Time 30 seconds - S55158-A107
This electromotoric actuator by Siemens is designed with precision and efficiency. With 230V supply voltage and the ability to support 3-port valves, this actuator ensures smooth and reliable operation. Ideal for various applications in heating and ventilation plants, reliable for quality and performance.
Features & Benefits
• Comes with a maximum opening time of 30 seconds for efficient operation
• Designed for precise positioning with 5.5mm stroke and 400N positioning force
• Suitable for AC 230V supply voltage, ensuring compatibility with existing systems
• Offers 3-position control signal for efficient operation
• No adjustments required for direct mounting on valves, simplifying installation process
Applications
• Operate Siemens 2-port and 3-port valves effectively
• Used in heating and ventilation plants for control and shutoff purposes
• Compatible with ASK30 mounting kit for former Landis & Gyr valves with 4mm or 5.5mm stroke
• Suitable for valves such as V..G44.., VVG55.., and VVG549..
Can it operate 2-port valves effectively?
Yes, the valve actuator is designed to operate Siemens 2-port valves with precision.
Is adjustment required for direct mounting on valves?
No, the actuator does not require any adjustments for mounting on valves, ensuring easy installation.
What is the maximum opening time of the actuator?
The actuator has a maximum opening time of 30 seconds for efficient operation.
Related links
- Siemens Electric 3 Port Valve Actuator - Motor Control, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 24V Supply Voltage
- Siemens Electric 2 Port Valve Actuator - Motor Control, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 230V Supply Voltage
