Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 230V Supply Voltage
- RS Stock No.:
- 282-5271
- Mfr. Part No.:
- SKD32.51 / BPZ:SKD32.51
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,021.93
(exc. VAT)
€1,256.97
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,021.93 |
*price indicative
- RS Stock No.:
- 282-5271
- Mfr. Part No.:
- SKD32.51 / BPZ:SKD32.51
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 3 | |
| Maximum Opening Time | 120s | |
| Maximum Closing Time | 120s | |
| Supply Voltage | 230V | |
| Power Rating | 12W | |
| Actuator Type | Electric | |
| Function | Pipe S-Type | |
| Standards/Approvals | CE, EAC, UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Number of Ports Supported 3 | ||
Maximum Opening Time 120s | ||
Maximum Closing Time 120s | ||
Supply Voltage 230V | ||
Power Rating 12W | ||
Actuator Type Electric | ||
Function Pipe S-Type | ||
Standards/Approvals CE, EAC, UL, RoHS | ||
- COO (Country of Origin):
- DE
Siemens Electrohydraulic Actuator, 1000N Force, AC 230 V Supply Voltage, 3P, Spring Return - BPZ:SKD32.51
This electrohydraulic actuator is a high-quality product designed to cater to various industrial needs. With a smart infrastructure, this actuator offers both efficiency and reliability, making it an essential component for automation applications that require precise control over valves.
Features & Benefits
• Electrohydraulic actuator supplying 230V AC to ensure optimum performance
• Designed with a three-port support system for enhanced functionality
• Suitable for high-traffic applications with a 20mm stroke for efficient operation
• Provides a positioning force of 1000N for optimal performance
Applications
• Ideal for use in heating, ventilation, and air conditioning plants
• Suitable for controlling and safeguarding valves for precise operation
Can it be used in industrial settings?
This actuator is specifically designed for industrial applications where precise control over valves is essential.
Is it easy to install and operate?
The actuator is designed for easy installation and simple operation, making it user-friendly in industrial environments
Related links
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 230V ac Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 24V ac Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
