Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- RS Stock No.:
- 282-5266
- Mfr. Part No.:
- SKC32.60 / BPZ:SKC32.60
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,628.04
(exc. VAT)
€2,002.49
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,628.04 |
*price indicative
- RS Stock No.:
- 282-5266
- Mfr. Part No.:
- SKC32.60 / BPZ:SKC32.60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports Supported | 3 | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 120s | |
| Maximum Closing Time | 120s | |
| Supply Voltage | 230V | |
| Power Rating | 14W | |
| Actuator Type | Electric | |
| Standards/Approvals | RoHS directive Since:28.02.2019, WEEE Take-Back Obligation | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports Supported 3 | ||
Product Type Valve Actuator | ||
Maximum Opening Time 120s | ||
Maximum Closing Time 120s | ||
Supply Voltage 230V | ||
Power Rating 14W | ||
Actuator Type Electric | ||
Standards/Approvals RoHS directive Since:28.02.2019, WEEE Take-Back Obligation | ||
- COO (Country of Origin):
- DE
Siemens Electrohydraulic Actuator, 2800N Force, 40mm Stroke, 3P, AC 230V Supply Voltage - BPZ:SKC32.60
This electrohydraulic actuator by Siemens is a cutting-edge solution designed for efficient and reliable operation. With a focus on performance and precision, this actuator ensures optimal functionality and seamless control.
Features & Benefits
• Utilises advanced electrohydraulic technology for precise valve manipulation
• Rapid response with a maximum closing time of 120 seconds
• Supports a supply voltage of 230V AC for high traffic applications
• Three ports support for versatile connectivity options
• Offers a potent force output of 2800N
• Offers a generous 40mm stroke for versatile valve positioning
Applications
• Ideal for use in automation systems requiring precise valve control
• Suited for HVAC systems, heating, ventilation, and air conditioning
• Essential for applications where rapid opening and closing times are essential
Can it handle high traffic applications effectively?
Yes, the valve actuator is specifically designed to manage high traffic applications with ease.
Will it ensure precise control over the valve opening and closing times?
Yes, this electric actuator ensures precise control over the valve with a maximum closing time of 120 seconds.
Is the actuator suitable for use in heating, ventilation, and air conditioning systems?
Yes, it is suitable for applications in HVAC systems, ensuring efficient operation
Related links
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 2 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Connector Wrenches
