Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 230V ac Supply Voltage
- RS Stock No.:
- 287-8767
- Mfr. Part No.:
- SKB32.50 / BPZ:SKB32.50
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,714.48
(exc. VAT)
€2,108.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,714.48 |
*price indicative
- RS Stock No.:
- 287-8767
- Mfr. Part No.:
- SKB32.50 / BPZ:SKB32.50
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports Supported | 3 | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 120s | |
| Maximum Closing Time | 120s | |
| Supply Voltage | 230V ac | |
| Power Rating | 8W | |
| Actuator Type | Electric | |
| Function | Pipe S-Type | |
| Standards/Approvals | CE, UL 873, RCM, EAC, EN 60730-x | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports Supported 3 | ||
Product Type Valve Actuator | ||
Maximum Opening Time 120s | ||
Maximum Closing Time 120s | ||
Supply Voltage 230V ac | ||
Power Rating 8W | ||
Actuator Type Electric | ||
Function Pipe S-Type | ||
Standards/Approvals CE, UL 873, RCM, EAC, EN 60730-x | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Siemens electro-hydraulic actuator for valves this versatile actuator is designed for use in heating, ventilation, and air conditioning plants, serving as a control and safety shut-off valve. With a stroke of 20mm and a positioning force of 2800N, the electro-hydraulic actuator offers reliable and precise control. Its direct mounting on valves eliminates the need for adjustments, and the optional functions like auxiliary switches and potentiometer provide added versatility. This UL-approved actuator is known for its efficiency and ease of operation.
20mm stroke for precise control
Positioning force of 2800N for reliable operation
Direct mounting on valves eliminates the need for adjustments
Optional functions like auxiliary switches and potentiometer for added versatility
UL-approved for safety and reliability
Related links
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 24V ac Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Electromechanical, 24V ac Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 230V Supply Voltage
