Vishay, VDRUS Metal Oxide Varistor 900 pF 100 A, Clamping 710 V, Varistor 430 V, Radial
- RS Stock No.:
- 607-512
- Mfr. Part No.:
- VDRUS20Z275BSE
- Manufacturer:
- Vishay
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
€56.00
(exc. VAT)
€69.00
(inc. VAT)
- Final 450 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | €1.12 | €56.00 | - |
| 250 + | €1.098 | €54.90 | 1% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€1.25
(exc. VAT)
€1.54
(inc. VAT)
- RS Stock No.:
- 607-512
- Mfr. Part No.:
- VDRUS20Z275BSE
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 430 V | |
| Clamping Voltage VC | 710V | |
| Clamping Current | 100A | |
| Mount Type | Through Hole | |
| Series | VDRUS | |
| Maximum AC Voltage | 275V | |
| Diameter | 22.5mm | |
| Maximum Surge Current | 13kA | |
| Maximum DC Voltage | 350V | |
| Capacitance | 900pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 49.5mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Radial | |
| Standards/Approvals | IEC 61051, RoHS, UL 1449, VDE, cUL | |
| Depth | 5.8mm | |
| Thickness | 5.8mm | |
| Package/Case | Radial | |
| Automotive Standard | No | |
| Lead Pitch | 10mm | |
| Energy Rating | 313J | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 430 V | ||
Clamping Voltage VC 710V | ||
Clamping Current 100A | ||
Mount Type Through Hole | ||
Series VDRUS | ||
Maximum AC Voltage 275V | ||
Diameter 22.5mm | ||
Maximum Surge Current 13kA | ||
Maximum DC Voltage 350V | ||
Capacitance 900pF | ||
Minimum Operating Temperature -40°C | ||
Length 49.5mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Termination Style Radial | ||
Standards/Approvals IEC 61051, RoHS, UL 1449, VDE, cUL | ||
Depth 5.8mm | ||
Thickness 5.8mm | ||
Package/Case Radial | ||
Automotive Standard No | ||
Lead Pitch 10mm | ||
Energy Rating 313J | ||
- COO (Country of Origin):
- DE

