Bourns, CVQ Disc Varistor 900 pF 12 kA, Clamping 710 V, Varistor 430 V, Disc (20 mm)
- RS Stock No.:
- 245-9110
- Mfr. Part No.:
- CVQ275K20BL1
- Manufacturer:
- Bourns
Subtotal (1 bag of 200 units)*
€264.00
(exc. VAT)
€324.00
(inc. VAT)
In Stock
- Plus 400 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 + | €1.32 | €264.00 |
*price indicative
- RS Stock No.:
- 245-9110
- Mfr. Part No.:
- CVQ275K20BL1
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 430 V | |
| Product Type | Disc Varistor | |
| Clamping Voltage VC | 710V | |
| Packaging | Tape & Reel | |
| Clamping Current | 12kA | |
| Mount Type | Through Hole | |
| Series | CVQ | |
| Diameter | 22.5mm | |
| Maximum AC Voltage | 275V ac | |
| Maximum DC Voltage | 350V dc | |
| Maximum Surge Current | 12kA | |
| Capacitance | 900pF | |
| Length | 26mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, RoHS | |
| Termination Style | Solder | |
| Thickness | 6.3mm | |
| Package/Case | Disc (20 mm) | |
| Energy Rating | 330J | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 430 V | ||
Product Type Disc Varistor | ||
Clamping Voltage VC 710V | ||
Packaging Tape & Reel | ||
Clamping Current 12kA | ||
Mount Type Through Hole | ||
Series CVQ | ||
Diameter 22.5mm | ||
Maximum AC Voltage 275V ac | ||
Maximum DC Voltage 350V dc | ||
Maximum Surge Current 12kA | ||
Capacitance 900pF | ||
Length 26mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, RoHS | ||
Termination Style Solder | ||
Thickness 6.3mm | ||
Package/Case Disc (20 mm) | ||
Energy Rating 330J | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- SI
The Bourns CVQ series of transient surge suppressors is the extended version of CV series disc shaped varistor. This series provides an increased level of protection for the transients expected in telecommunication and AC power networks.
Broad range of current and energy handling capabilities
Surge protection
Fast response time
Operating ambient temperature range from -40°C to 85°C
