Vishay, VDRUS20Z Metal Oxide Varistor 900 pF, Clamping 275 V, Varistor 560 V, Radial
- RS Stock No.:
- 607-515
- Mfr. Part No.:
- VDRUS20Z275BSE
- Manufacturer:
- Vishay
Subtotal (1 unit)*
€1.49
(exc. VAT)
€1.83
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.49 |
*price indicative
- RS Stock No.:
- 607-515
- Mfr. Part No.:
- VDRUS20Z275BSE
- Manufacturer:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 560 V | |
| Clamping Voltage VC | 275V | |
| Series | VDRUS20Z | |
| Maximum AC Voltage | 275V ac | |
| Maximum DC Voltage | 350V dc | |
| Capacitance | 900pF | |
| Termination Style | Radial | |
| Standards/Approvals | No | |
| Package/Case | Radial | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 560 V | ||
Clamping Voltage VC 275V | ||
Series VDRUS20Z | ||
Maximum AC Voltage 275V ac | ||
Maximum DC Voltage 350V dc | ||
Capacitance 900pF | ||
Termination Style Radial | ||
Standards/Approvals No | ||
Package/Case Radial | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
