Bourns, SV Varistor 900 pF 15 kA, Clamping 1.35 kV, Varistor 910 V
- RS Stock No.:
- 245-9288
- Mfr. Part No.:
- SV550K23BL1
- Manufacturer:
- Bourns
Subtotal (1 bag of 100 units)*
€293.30
(exc. VAT)
€360.80
(inc. VAT)
In Stock
- Plus 200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €2.933 | €293.30 |
*price indicative
- RS Stock No.:
- 245-9288
- Mfr. Part No.:
- SV550K23BL1
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 910 V | |
| Product Type | Varistor | |
| Clamping Voltage VC | 1.35kV | |
| Packaging | Bulk | |
| Clamping Current | 15kA | |
| Mount Type | Through Hole | |
| Series | SV | |
| Diameter | 25mm | |
| Maximum AC Voltage | 550V ac | |
| Maximum DC Voltage | 745V dc | |
| Maximum Surge Current | 15kA | |
| Capacitance | 900pF | |
| Pin Count | 2 | |
| Length | 29mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Thickness | 9.2mm | |
| Energy Rating | 815J | |
| Lead Pitch | 10mm | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 910 V | ||
Product Type Varistor | ||
Clamping Voltage VC 1.35kV | ||
Packaging Bulk | ||
Clamping Current 15kA | ||
Mount Type Through Hole | ||
Series SV | ||
Diameter 25mm | ||
Maximum AC Voltage 550V ac | ||
Maximum DC Voltage 745V dc | ||
Maximum Surge Current 15kA | ||
Capacitance 900pF | ||
Pin Count 2 | ||
Length 29mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Thickness 9.2mm | ||
Energy Rating 815J | ||
Lead Pitch 10mm | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- SI
The Bourns SV series is lead style epoxy coated square or rectangular shaped varistor its offers both standard and custom options. It has h extremely high current and energy capabilities and a low clamping voltage, providing an increased level of protection for the transients expected in telecommunication and AC power networks.
Smaller nominal dimensions than disc varistor
Low clamping voltage
Operating ambient temperature range from -40°C to 85°C
