KYOCERA AVX, VA Varistor 1 A, Clamping 60 V
- RS Stock No.:
- 166-7884
- Mfr. Part No.:
- VA100026D580DL
- Manufacturer:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-7884
- Mfr. Part No.:
- VA100026D580DL
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Varistor | |
| Clamping Voltage VC | 60V | |
| Clamping Current | 1A | |
| Mount Type | Surface, Through Hole | |
| Material | Ceramic | |
| Series | VA | |
| Maximum AC Voltage | 18V ac | |
| Maximum DC Voltage | 26V dc | |
| Maximum Surge Current | 120A | |
| Length | 4.32mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Energy Rating | 0.4J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Varistor | ||
Clamping Voltage VC 60V | ||
Clamping Current 1A | ||
Mount Type Surface, Through Hole | ||
Material Ceramic | ||
Series VA | ||
Maximum AC Voltage 18V ac | ||
Maximum DC Voltage 26V dc | ||
Maximum Surge Current 120A | ||
Length 4.32mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Energy Rating 0.4J | ||
Automotive Standard No | ||
Axial Transient Suppressors - TransGuard®
Multilayer ZnO ceramic suppressors
Ni/Sn Alloy (Plated) Termination Finish
