TDK, CT Multilayer Varistor 1 A, Clamping 17 V

Get a bulk buy discount

Add 6000 more to save €36.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€585.00

(exc. VAT)

€720.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000€0.195€585.00-
6000 +€0.189€567.00€36.00

*price indicative

RS Stock No.:
173-3419
Mfr. Part No.:
CT1206M4G
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Varistor

Clamping Voltage VC

17V

Clamping Current

1A

Material

Ceramic

Mount Type

Surface

Series

CT

Maximum AC Voltage

4V ac

Maximum DC Voltage

5.5V dc

Number of Circuits

1

Maximum Surge Current

150A

Length

3.2mm

Maximum Operating Temperature

85°C

Depth

1.6mm

Standards/Approvals

RoHS

Height

1.7mm

Automotive Standard

No

Energy Rating

0.3J

COO (Country of Origin):
HR

CT Series


Surface mount chip varistor

Nickel barrier termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy