TDK, CT Multilayer Varistor 1 A, Clamping 17 V
- RS Stock No.:
- 775-2874
- Mfr. Part No.:
- CT1206M4G
- Manufacturer:
- TDK
Subtotal (1 pack of 50 units)*
€31.00
(exc. VAT)
€38.00
(inc. VAT)
In Stock
- Plus 150 unit(s) shipping from 09 November 2026
- Plus 2,650 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.62 | €31.00 |
*price indicative
- RS Stock No.:
- 775-2874
- Mfr. Part No.:
- CT1206M4G
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Varistor | |
| Clamping Voltage VC | 17V | |
| Clamping Current | 1A | |
| Material | Ceramic | |
| Mount Type | Surface | |
| Series | CT | |
| Maximum AC Voltage | 4V ac | |
| Maximum DC Voltage | 5.5V dc | |
| Maximum Surge Current | 150A | |
| Number of Circuits | 1 | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 85°C | |
| Depth | 1.6mm | |
| Height | 1.7mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Energy Rating | 0.3J | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Varistor | ||
Clamping Voltage VC 17V | ||
Clamping Current 1A | ||
Material Ceramic | ||
Mount Type Surface | ||
Series CT | ||
Maximum AC Voltage 4V ac | ||
Maximum DC Voltage 5.5V dc | ||
Maximum Surge Current 150A | ||
Number of Circuits 1 | ||
Length 3.2mm | ||
Maximum Operating Temperature 85°C | ||
Depth 1.6mm | ||
Height 1.7mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Energy Rating 0.3J | ||
- COO (Country of Origin):
- HR
CT Series
Surface mount chip varistor
Nickel barrier termination
