Bourns, MOV-10DxxxK Metal Oxide Varistor 276 pF 25 A, Clamping 710 V, Varistor 430 V, Disc (10 mm)

Get a bulk buy discount

Add 50 more to save 21%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€1.51

(exc. VAT)

€1.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 450 unit(s) shipping from 09 November 2026
  • Plus 2,340 unit(s) shipping from 13 November 2026
  • Plus 4,000 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.151€1.51-
50 - 90€0.118€1.1821%
100 - 190€0.084€0.8444%
200 - 490€0.062€0.6258%
500 +€0.061€0.6159%

*price indicative

RS Stock No.:
233-0777
Distrelec Article No.:
304-31-293
Mfr. Part No.:
MOV-10D431K
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Metal Oxide Varistor

Varistor Voltage

430 V

Clamping Voltage VC

710V

Packaging

Bulk

Clamping Current

25A

Mount Type

Through Hole

Series

MOV-10DxxxK

Diameter

12.5mm

Maximum AC Voltage

275V ac

Maximum Surge Current

2.5kA

Maximum DC Voltage

473V dc

Capacitance

276pF

Length

15.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Termination Style

Radial

Standards/Approvals

RoHS, cURus

Package/Case

Disc (10 mm)

Automotive Standard

No

Energy Rating

65J

COO (Country of Origin):
CN
The Bourns MOV-10DxxxK series of 10 mm radial leaded varistor devices protects against overvoltage transients such as lightning, power contact and power induction.

High voltage rating

High current rating

Bidirectional

Surge protection

Fast response time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy