Bourns, CVQ Disc Varistor 300 pF 3.5 kA, Clamping 710 V, Varistor 430 V, Disc (10 mm)
- RS Stock No.:
- 245-9109
- Mfr. Part No.:
- CVQ275K10BL1
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 100 more to save €4.60
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.39
(exc. VAT)
€10.32
(inc. VAT)
In Stock
- Plus 4,960 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.839 | €8.39 | - |
| 100 - 190 | €0.793 | €7.93 | €4.60 |
| 200 + | €0.653 | €6.53 | €37.20 |
*price indicative
- RS Stock No.:
- 245-9109
- Mfr. Part No.:
- CVQ275K10BL1
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 430 V | |
| Product Type | Disc Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 710V | |
| Clamping Current | 3.5kA | |
| Mount Type | Through Hole | |
| Series | CVQ | |
| Maximum AC Voltage | 275V ac | |
| Diameter | 12.5mm | |
| Maximum DC Voltage | 350V dc | |
| Maximum Surge Current | 3.5kA | |
| Capacitance | 300pF | |
| Length | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, RoHS | |
| Termination Style | Solder | |
| Thickness | 5.8mm | |
| Package/Case | Disc (10 mm) | |
| Automotive Standard | AEC-Q200 | |
| Energy Rating | 88J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 430 V | ||
Product Type Disc Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 710V | ||
Clamping Current 3.5kA | ||
Mount Type Through Hole | ||
Series CVQ | ||
Maximum AC Voltage 275V ac | ||
Diameter 12.5mm | ||
Maximum DC Voltage 350V dc | ||
Maximum Surge Current 3.5kA | ||
Capacitance 300pF | ||
Length 15mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, RoHS | ||
Termination Style Solder | ||
Thickness 5.8mm | ||
Package/Case Disc (10 mm) | ||
Automotive Standard AEC-Q200 | ||
Energy Rating 88J | ||
- COO (Country of Origin):
- SI
The Bourns CVQ series of transient surge suppressors is the extended version of CV series disc shaped varistor. This series provides an increased level of protection for the transients expected in telecommunication and AC power networks.
Broad range of current and energy handling capabilities
Surge protection
Fast response time
Operating ambient temperature range from -40°C to 85°C
