Bourns, CVQ Disc Varistor 900 pF 6 kA, Clamping 395 V, Varistor 240 V, Disc (14 mm)
- RS Stock No.:
- 245-9105
- Mfr. Part No.:
- CVQ150K14BL1
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€11.04
(exc. VAT)
€13.58
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €1.104 | €11.04 |
| 100 - 190 | €1.014 | €10.14 |
| 200 + | €0.844 | €8.44 |
*price indicative
- RS Stock No.:
- 245-9105
- Mfr. Part No.:
- CVQ150K14BL1
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Disc Varistor | |
| Varistor Voltage | 240 V | |
| Clamping Voltage VC | 395V | |
| Packaging | Tape & Reel | |
| Clamping Current | 6kA | |
| Mount Type | Through Hole | |
| Series | CVQ | |
| Diameter | 16.5mm | |
| Maximum AC Voltage | 150V ac | |
| Maximum Surge Current | 6kA | |
| Maximum DC Voltage | 200V dc | |
| Capacitance | 900pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 20mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL | |
| Thickness | 4.8mm | |
| Termination Style | Solder | |
| Package/Case | Disc (14 mm) | |
| Energy Rating | 92J | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Disc Varistor | ||
Varistor Voltage 240 V | ||
Clamping Voltage VC 395V | ||
Packaging Tape & Reel | ||
Clamping Current 6kA | ||
Mount Type Through Hole | ||
Series CVQ | ||
Diameter 16.5mm | ||
Maximum AC Voltage 150V ac | ||
Maximum Surge Current 6kA | ||
Maximum DC Voltage 200V dc | ||
Capacitance 900pF | ||
Minimum Operating Temperature -40°C | ||
Length 20mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL | ||
Thickness 4.8mm | ||
Termination Style Solder | ||
Package/Case Disc (14 mm) | ||
Energy Rating 92J | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- SI
The Bourns CVQ series of transient surge suppressors is the extended version of CV series disc shaped varistor. This series provides an increased level of protection for the transients expected in telecommunication and AC power networks.
Broad range of current and energy handling capabilities
Surge protection
Fast response time
Operating ambient temperature range from -40°C to 85°C
