Bourns Varistor 8000 A, Clamping 360 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
245-9271
Mfr. Part No.:
SV150K14BL1
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Clamping Voltage VC

360V

Clamping Current

8000A

Maximum DC Voltage

200V dc

COO (Country of Origin):
SI
The Bourns SV series is lead style epoxy coated square or rectangular shaped varistor its offers both standard and custom options. It has h extremely high current and energy capabilities and a low clamping voltage, providing an increased level of protection for the transients expected in telecommunication and AC power networks.

Smaller nominal dimensions than disc varistor

Low clamping voltage

Operating ambient temperature range from -40°C to 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy