Bourns, SV Varistor 380 pF 1.75 kA, Clamping 360 V, Varistor 240 V

Subtotal (1 bag of 900 units)*

€283.50

(exc. VAT)

€348.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
900 +€0.315€283.50

*price indicative

RS Stock No.:
245-9272
Mfr. Part No.:
SV150K7BL1
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Varistor Voltage

240 V

Packaging

Bulk

Clamping Voltage VC

360V

Clamping Current

1.75kA

Mount Type

Through Hole

Series

SV

Diameter

9mm

Maximum AC Voltage

150V ac

Maximum Surge Current

1.75kA

Maximum DC Voltage

200V dc

Capacitance

380pF

Minimum Operating Temperature

-40°C

Length

11.5mm

Pin Count

2

Maximum Operating Temperature

85°C

Termination Style

Solder

Standards/Approvals

RoHS

Thickness

4.3mm

Lead Pitch

5mm

Energy Rating

23J

Automotive Standard

AEC-Q200

COO (Country of Origin):
SI
The Bourns SV series is lead style epoxy coated square or rectangular shaped varistor its offers both standard and custom options. It has h extremely high current and energy capabilities and a low clamping voltage, providing an increased level of protection for the transients expected in telecommunication and AC power networks.

Smaller nominal dimensions than disc varistor

Low clamping voltage

Operating ambient temperature range from -40°C to 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy