Littelfuse, C-III Varistor 100 A, Clamping 360 V
- RS Stock No.:
- 878-1647
- Mfr. Part No.:
- V140LA20CP
- Manufacturer:
- Littelfuse
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 500 units)*
€416.50
(exc. VAT)
€512.50
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 - 4500 | €0.833 | €416.50 |
| 5000 - 12000 | €0.799 | €399.50 |
| 12500 - 24500 | €0.777 | €388.50 |
| 25000 - 49500 | €0.747 | €373.50 |
| 50000 + | €0.734 | €367.00 |
*price indicative
- RS Stock No.:
- 878-1647
- Mfr. Part No.:
- V140LA20CP
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Varistor | |
| Clamping Voltage VC | 360V | |
| Clamping Current | 100A | |
| Material | Metal | |
| Series | C-III | |
| Maximum AC Voltage | 140V ac | |
| Maximum DC Voltage | 242V dc | |
| Maximum Surge Current | 10kA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Energy Rating | 75J | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Varistor | ||
Clamping Voltage VC 360V | ||
Clamping Current 100A | ||
Material Metal | ||
Series C-III | ||
Maximum AC Voltage 140V ac | ||
Maximum DC Voltage 242V dc | ||
Maximum Surge Current 10kA | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Energy Rating 75J | ||
- COO (Country of Origin):
- CN
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.
The LA series of MOVs are radial-lead varistors that are designed to be operated continuously across AC power lines.
The MA series of MOVs are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.
The ZA series of MOVs are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.
