Bourns, SV Varistor 1650 pF 15 kA, Clamping 700 V, Varistor 470 V
- RS Stock No.:
- 245-9284
- Mfr. Part No.:
- SV300K23BL1
- Manufacturer:
- Bourns
Subtotal (1 bag of 100 units)*
€301.20
(exc. VAT)
€370.50
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | €3.012 | €301.20 |
*price indicative
- RS Stock No.:
- 245-9284
- Mfr. Part No.:
- SV300K23BL1
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 470 V | |
| Packaging | Bulk | |
| Clamping Voltage VC | 700V | |
| Clamping Current | 15kA | |
| Mount Type | Through Hole | |
| Series | SV | |
| Maximum AC Voltage | 300V ac | |
| Diameter | 25mm | |
| Maximum DC Voltage | 385V dc | |
| Maximum Surge Current | 15kA | |
| Capacitance | 1650pF | |
| Length | 29mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Thickness | 6.6mm | |
| Energy Rating | 554J | |
| Lead Pitch | 10mm | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 470 V | ||
Packaging Bulk | ||
Clamping Voltage VC 700V | ||
Clamping Current 15kA | ||
Mount Type Through Hole | ||
Series SV | ||
Maximum AC Voltage 300V ac | ||
Diameter 25mm | ||
Maximum DC Voltage 385V dc | ||
Maximum Surge Current 15kA | ||
Capacitance 1650pF | ||
Length 29mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Thickness 6.6mm | ||
Energy Rating 554J | ||
Lead Pitch 10mm | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- SI
The Bourns SV series is lead style epoxy coated square or rectangular shaped varistor its offers both standard and custom options. It has h extremely high current and energy capabilities and a low clamping voltage, providing an increased level of protection for the transients expected in telecommunication and AC power networks.
Smaller nominal dimensions than disc varistor
Low clamping voltage
Operating ambient temperature range from -40°C to 85°C
