Bourns, SV Varistor 320 pF 3.5 kA, Clamping 700 V, Varistor 470 V
- RS Stock No.:
- 245-9282
- Mfr. Part No.:
- SV300K10BL1
- Manufacturer:
- Bourns
Subtotal (1 bag of 400 units)*
€247.60
(exc. VAT)
€304.40
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 400 + | €0.619 | €247.60 |
*price indicative
- RS Stock No.:
- 245-9282
- Mfr. Part No.:
- SV300K10BL1
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 470 V | |
| Product Type | Varistor | |
| Packaging | Bulk | |
| Clamping Voltage VC | 700V | |
| Clamping Current | 3.5kA | |
| Mount Type | Through Hole | |
| Series | SV | |
| Diameter | 12mm | |
| Maximum AC Voltage | 300V ac | |
| Maximum Surge Current | 3.5kA | |
| Maximum DC Voltage | 385V dc | |
| Capacitance | 320pF | |
| Pin Count | 2 | |
| Length | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Thickness | 6.1mm | |
| Energy Rating | 102J | |
| Automotive Standard | AEC-Q200 | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 470 V | ||
Product Type Varistor | ||
Packaging Bulk | ||
Clamping Voltage VC 700V | ||
Clamping Current 3.5kA | ||
Mount Type Through Hole | ||
Series SV | ||
Diameter 12mm | ||
Maximum AC Voltage 300V ac | ||
Maximum Surge Current 3.5kA | ||
Maximum DC Voltage 385V dc | ||
Capacitance 320pF | ||
Pin Count 2 | ||
Length 15mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Thickness 6.1mm | ||
Energy Rating 102J | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- SI
The Bourns SV series is lead style epoxy coated square or rectangular shaped varistor its offers both standard and custom options. It has h extremely high current and energy capabilities and a low clamping voltage, providing an increased level of protection for the transients expected in telecommunication and AC power networks.
Smaller nominal dimensions than disc varistor
Low clamping voltage
Operating ambient temperature range from -40°C to 85°C
