Wurth Elektronik, WE-VS Varistor 1 A, Clamping 32 V
- RS Stock No.:
- 760-657
- Mfr. Part No.:
- 82556060
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 500 more to save €1.50
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€6.20
(exc. VAT)
€7.65
(inc. VAT)
In Stock
- Plus 4,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | €0.124 | €6.20 | - |
| 500 - 2450 | €0.121 | €6.05 | €1.50 |
| 2500 - 4950 | €0.118 | €5.90 | €15.00 |
| 5000 + | €0.112 | €5.60 | €60.00 |
*price indicative
- RS Stock No.:
- 760-657
- Mfr. Part No.:
- 82556060
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Varistor | |
| Clamping Voltage VC | 32V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Series | WE-VS | |
| Maximum AC Voltage | 6V | |
| Maximum Surge Current | 1.8A | |
| Maximum DC Voltage | 9V | |
| Number of Circuits | 1 | |
| Length | 1.6mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Height | 800μm | |
| Standards/Approvals | RoHS | |
| Depth | 800μm | |
| Energy Rating | 0.05J | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Varistor | ||
Clamping Voltage VC 32V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Series WE-VS | ||
Maximum AC Voltage 6V | ||
Maximum Surge Current 1.8A | ||
Maximum DC Voltage 9V | ||
Number of Circuits 1 | ||
Length 1.6mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Height 800μm | ||
Standards/Approvals RoHS | ||
Depth 800μm | ||
Energy Rating 0.05J | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik varistor offers enhanced protection in electronic circuits by clamping voltage spikes and absorbing transient energy effectively, ensuring reliable operation across various applications.
Operates with an AC voltage of up to 6V RMS and DC voltage of 9V max
Clamping voltage rated at 32V for 1.0A at 8/20 μs pulses
Handles a Peak Pulse current of 20A for improved reliability
