KYOCERA AVX, VC Varistor 5 A, Clamping 42 V
- RS Stock No.:
- 697-9078
- Mfr. Part No.:
- VC121018J390DP
- Manufacturer:
- KYOCERA AVX
Subtotal (1 pack of 10 units)*
€6.01
(exc. VAT)
€7.39
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.601 | €6.01 |
*price indicative
- RS Stock No.:
- 697-9078
- Mfr. Part No.:
- VC121018J390DP
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Varistor | |
| Clamping Voltage VC | 42V | |
| Clamping Current | 5A | |
| Material | Ceramic | |
| Mount Type | Surface | |
| Series | VC | |
| Maximum AC Voltage | 13V ac | |
| Maximum Surge Current | 500A | |
| Maximum DC Voltage | 18V dc | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Depth | 2.49mm | |
| Height | 1.7mm | |
| Energy Rating | 1.5J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Varistor | ||
Clamping Voltage VC 42V | ||
Clamping Current 5A | ||
Material Ceramic | ||
Mount Type Surface | ||
Series VC | ||
Maximum AC Voltage 13V ac | ||
Maximum Surge Current 500A | ||
Maximum DC Voltage 18V dc | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Depth 2.49mm | ||
Height 1.7mm | ||
Energy Rating 1.5J | ||
Automotive Standard No | ||
SMT Transient Suppressors - TransGuard®
Multilayer ZnO ceramic suppressors
Copper Clad Steel, Solder Coated Lead Finish
