TDK, HighE Varistor 3.9 nF 500 A, Varistor 750 V, SIOV
- RS Stock No.:
- 813-3603
- Distrelec Article No.:
- 160-29-550
- Mfr. Part No.:
- B72260B0461K001
- Manufacturer:
- TDK
Subtotal (1 unit)*
€82.52
(exc. VAT)
€101.50
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 29 January 2027
- Plus 20 unit(s) shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.52 |
*price indicative
- RS Stock No.:
- 813-3603
- Distrelec Article No.:
- 160-29-550
- Mfr. Part No.:
- B72260B0461K001
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Varistor | |
| Varistor Voltage | 750 V | |
| Packaging | Cardboard Box | |
| Clamping Current | 500A | |
| Material | Metal | |
| Mount Type | Screw | |
| Series | HighE | |
| Maximum AC Voltage | 1100V ac | |
| Diameter | 60mm | |
| Maximum Surge Current | 70kA | |
| Maximum DC Voltage | 1465V dc | |
| Capacitance | 3.9nF | |
| Length | 100mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, IEC 60068-1, CSA ≥K130 | |
| Thickness | 24mm | |
| Depth | 100mm | |
| Package/Case | SIOV | |
| Lead Pitch | 39mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Varistor | ||
Varistor Voltage 750 V | ||
Packaging Cardboard Box | ||
Clamping Current 500A | ||
Material Metal | ||
Mount Type Screw | ||
Series HighE | ||
Maximum AC Voltage 1100V ac | ||
Diameter 60mm | ||
Maximum Surge Current 70kA | ||
Maximum DC Voltage 1465V dc | ||
Capacitance 3.9nF | ||
Length 100mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, IEC 60068-1, CSA ≥K130 | ||
Thickness 24mm | ||
Depth 100mm | ||
Package/Case SIOV | ||
Lead Pitch 39mm | ||
Automotive Standard No | ||
Metal Oxide Varistors HighE Series
The HighE series of metal oxide varistors from Epcos offer a surge current capability up to 100kA and are suitable for heavy duty applications. Encapsulated in plastic housing, these disk-shaped metal oxide varistors have a wide operating range.
Flame-retardant housing and potting to UL 94 V-0
M4 and M5 screw connectors
Approvals
UL, CSA (K130 and above)
