Schneider Electric Black Polycarbonate Fan Filter 137 mm, 117mm, 49 mm
- RS Stock No.:
- 288-2144
- Mfr. Part No.:
- NSYCVF38M230DG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€469.96
(exc. VAT)
€578.05
(inc. VAT)
- Shipping from 26 November 2026
Units | Per unit |
|---|---|
| 1 + | €469.96 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 288-2144
- Mfr. Part No.:
- NSYCVF38M230DG
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fan Filter | |
| Flange Width | 137mm | |
| Material | Polycarbonate | |
| Colour | Black | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 137mm | |
| Standards/Approvals | WEEE, RoHS exemption, REACh Regulation, Green Premium product, EU RoHS Directive, China RoHS Regulation, CE | |
| Depth | 49mm | |
| Width | 117mm | |
| Duct Size | 92 x 92mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fan Filter | ||
Flange Width 137mm | ||
Material Polycarbonate | ||
Colour Black | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Height 137mm | ||
Standards/Approvals WEEE, RoHS exemption, REACh Regulation, Green Premium product, EU RoHS Directive, China RoHS Regulation, CE | ||
Depth 49mm | ||
Width 117mm | ||
Duct Size 92 x 92mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Series ClimaSys | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Grey Injected Thermoplastic Vent Grille 137 mm 49 mm
- Schneider Electric ClimaSys CA Series Fan Filter for 92 x 92 mm Fans, 137 mm 117mm 6 mm
- Schneider Electric Black Injected Thermoplastic Vent Grille 137 mm 13 mm
- Schneider Electric Grey Plastic Vent Grille 117mm, 13 mm
- Schneider Electric Grey Thermoplastic (Acrylonitrile Styrene Acrylate/Polycarbonate) Fan Filter, 103.4 mm
- RS PRO Polycarbonate Frame Fan Filter, 27 mm 24mm 24 mm
- Schneider Electric ClimaSys Series Filter Fan 38 m³/h Filtered 137 mm, 117 mm x
- Schneider Electric ClimaSys Series Filter Fan 230V ac 39 m³/h Filtered 137 mm, 117 mm x
