Schneider Electric ClimaSys Series Filter Fan, 250 V, 230V ac, AC, 39 m³/h Filtered, IP54, 137 mm, 117 mm x
- RS Stock No.:
- 126-8149
- Distrelec Article No.:
- 303-97-047
- Mfr. Part No.:
- NSYCVF38M230PF
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€111.21
(exc. VAT)
€136.79
(inc. VAT)
- 50 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 11 November 2026
- Plus 66 unit(s) shipping from 25 November 2026
Units | Per unit |
|---|---|
| 1 + | €111.21 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 126-8149
- Distrelec Article No.:
- 303-97-047
- Mfr. Part No.:
- NSYCVF38M230PF
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Filter Fan | |
| Noise Level | 41dB | |
| Filtered Air Flow | 39m³/h | |
| Input Current | 170mA | |
| Input Power | 4.8W | |
| AC or DC Operation | AC | |
| Installation Depth | 49mm | |
| Terminal Type | Wire | |
| Supply Voltage | 250V, 230V | |
| Face Height | 137mm | |
| Face Width | 117mm | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Configuration | Rectangular | |
| Series | ClimaSys | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Filter Fan | ||
Noise Level 41dB | ||
Filtered Air Flow 39m³/h | ||
Input Current 170mA | ||
Input Power 4.8W | ||
AC or DC Operation AC | ||
Installation Depth 49mm | ||
Terminal Type Wire | ||
Supply Voltage 250V, 230V | ||
Face Height 137mm | ||
Face Width 117mm | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IP Rating IP54 | ||
Bearing Type Ball | ||
Configuration Rectangular | ||
Series ClimaSys | ||
- COO (Country of Origin):
- FR
Schneider Electric Filter Fan, 117 (W) x 137mm (H), 230V AC - ClimaSys Series - NSYCVF38M230PF
Applications
Why is a filter fan necessary for a data cabinet or server room?
Related links
- Schneider Electric ClimaSys Series Filter Fan 38 m³/h Filtered 137 mm, 117 mm x
- Schneider Electric ClimaSys Series Filter Fan DC 58 m³/h Unimpeded 137 mm, 117 mm x
- Schneider Electric ClimaSys Series Filter Fan AC IP54 248 mm x
- Schneider Electric ClimaSys Series Filter Fan 230 V ac AC IP54 150 mm x
- RS PRO Filter Fan AC 48 m³/h Unimpeded 92 mm, 92 mm x
- Schneider Electric ClimaSys Series Filter Fan 190 m³/h Filtered 268 mm, 248 mm x
- Schneider Electric ClimaSys Series Filter Fan 190 m³/h Filtered 268 mm, 248 mm x
- Schneider Electric ClimaSys Series Filter Fan 80 m³/h Filtered 170 mm, 150 mm x

