Roline Male VGA to Male VGA Cable, 15 m Black

Subtotal (1 unit)*

€72.62

(exc. VAT)

€89.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€72.62

*price indicative

RS Stock No.:
121-3269
Mfr. Part No.:
11.04.5665-2
Manufacturer:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Connector Type A

VGA

Product Type

VGA Cable

Connector Type B

VGA

Connector Gender A

Male

Connector Gender B

Male

Cable Length

15m

Jacket Material

Polyvinyl Chloride

Series

11

Jacket Colour

Black

Standards/Approvals

RoHS

Voltage

300V

COO (Country of Origin):
CN

Roline High Quality VGA Cable


Roline VGA Cables, designed for use with monitors, personal computer, TV screens or laptops. These VGA cables are designed with an HD-15 connector (male) that carry analog video signals (no audio) and support high & low screen resolution.

Features and Benefits


• Cables for monitor connection to a graphics card, VGA splitter or amplifier

• Covers long distances (dependant on card and resolution) with high resolution

• 3 coaxial lines for the RGB signals

• Screw locking mechanism

• Various length available; 3m to 30m

• HD15 connectors

• Male to female or Male to Male VGA cable

• RoHS Certificate of Compliance

What is the difference between VGA and SVGA?


A video graphic array (VGA) cable carries analog signals and supports video resolutions up to and including 640 x 480 resolution. A super video graphic array (SVGA) cable carries analog signals and supports high-resolutions up to and including 800 x 600 resolution.

What’s the advantage of VGA?


• VGA supports low-resolutions

• Keep signals intact

• Thinner Cables

• Economical

• VGA are useful for short distances less than 10 metres

Application Information


VGA cables are a vital component when setting up computers to monitors, projectors and high definition television sets. On laptop computers or other small devices a mini-VGA port may be required in place of the full-sized VGA connector.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy