Facom Micro-Tech x 38 mm 50 mm x 70 mm, 1.4 kg
- RS Stock No.:
- 162-0582
- Mfr. Part No.:
- 1150.MT
- Manufacturer:
- Facom
Subtotal (1 unit)*
€612.38
(exc. VAT)
€753.23
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €612.38 |
*price indicative
- RS Stock No.:
- 162-0582
- Mfr. Part No.:
- 1150.MT
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bench Vice | |
| Sub Type | Micro-Tech | |
| Jaw Width | 50mm | |
| Jaw Opening | 70mm | |
| Jaw Depth | 38mm | |
| Mount Type | Clamp | |
| Weight | 1.4kg | |
| Width | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bench Vice | ||
Sub Type Micro-Tech | ||
Jaw Width 50mm | ||
Jaw Opening 70mm | ||
Jaw Depth 38mm | ||
Mount Type Clamp | ||
Weight 1.4kg | ||
Width 50mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

Table vice
This vice from the Micro-Tech range
provides the user with precise adjustment in the workpiece area, for enhanced comfort and precision while working.
provides the user with precise adjustment in the workpiece area, for enhanced comfort and precision while working.
A locking lever immediately and securely locks the ball in the desired position.
The mounting clip allows the vice to be quickly and securely mounted on a table edge up to 80 mm thick.
Related links
- SAM Bench Vice 63 mm x 70 mm, 1.4 kg
- Facom MICRO-TECH 403.MT 1-Piece Long Nose Plier Smooth 42mm Jaw
- Facom MICRO-TECH 402.MT 1-Piece Half Round Nose Pliers Smooth 48mm Jaw
- Facom MICRO-TECH 421.MT Flat Nose Plier 33mm Jaw
- Facom MICRO-TECH 401.MT 3-Piece Long Nose Plier Straight 48mm Jaw ESD Safe
- Facom MICRO-TECH 416 1.6 mm Semi-Flush Side cutter
- Eclipse Neodymium Magnet 1.4 kg, Width 9 mm
- Bernstein x 38 mm 100 mm x 70 mm, 1.5 kg
