Ega-Master Swivel Vice 7 in x 225 mm, 29 kg
- RS Stock No.:
- 593-927
- Mfr. Part No.:
- 57627
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€508.31
(exc. VAT)
€625.22
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €508.31 |
*price indicative
- RS Stock No.:
- 593-927
- Mfr. Part No.:
- 57627
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Vice | |
| Sub Type | Swivel Vice | |
| Jaw Width | 7in | |
| Jaw Opening | 225mm | |
| Mount Type | Bolt Mount | |
| Weight | 29kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Vice | ||
Sub Type Swivel Vice | ||
Jaw Width 7in | ||
Jaw Opening 225mm | ||
Mount Type Bolt Mount | ||
Weight 29kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Parallel Bench Vice features knurled, interchangeable jaws for a better grip. It is heat treated for increased strength and ensures perfect alignment along the longitudinal axis, transversal, and in height. It also includes pipe jaws for added versatility.
Practice and wide area sweet spot
Different lubrication points for perfect maintenance
Swivel lever that allows a smooth shift
Related links
- Ega-Master Swivel Vice 5 in x 150 mm, 12 kg
- Ega-Master Swivel Vice 6 in x 200 mm, 18 kg
- Ega-Master Pipe Vice x 60 mm, 4 kg
- Facom Swivel Vice x 95 mm, 18.9 kg
- Ega-Master Combination Spanner 29 mm, 300mm Overall
- Ega-Master 254mm Overall, Straight Handle VDE/1000V Approved
- Ega-Master 250mm Overall, Metal Handle VDE/1000V Approved Non-Sparking
- Ega-Master Sledge Hammer, 4.5 kg
