Facom Swivel Vice x 95 mm, 18.9 kg
- RS Stock No.:
- 216-430
- Mfr. Part No.:
- 1224.150
- Manufacturer:
- Facom
Subtotal (1 unit)*
€514.30
(exc. VAT)
€632.59
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €514.30 |
*price indicative
- RS Stock No.:
- 216-430
- Mfr. Part No.:
- 1224.150
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bench Vice | |
| Sub Type | Swivel Vice | |
| Jaw Opening | 95mm | |
| Mount Type | Desk Mount | |
| Weight | 18.9kg | |
| Height | 205mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bench Vice | ||
Sub Type Swivel Vice | ||
Jaw Opening 95mm | ||
Mount Type Desk Mount | ||
Weight 18.9kg | ||
Height 205mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Facom 6 point Impact socket is designed for high-performance applications, built to withstand extremely high tightening forces. It is optimized for use with impact tools, making it ideal for heavy duty tasks that require powerful torque. The socket features the OGV profile, which maximizes contact between the socket and the fastener, reducing wear and preserving the integrity of nuts and bolts. Made from molybdenum chrome steel, it undergoes a heat treatment process to enhance its durability and resistance to wear, ensuring long lasting reliability even under intense use.
Coated with manganese phosphate for higher protection
Short shape which offers better accessibility in tight spaces
Related links
- SAM Drill Vice x 95 mm 100 mm, 6.5 kg
- Stanley Heavy Duty x 95 mm x 125 mm, 18 kg
- Ega-Master Swivel Vice 6 in x 200 mm, 18 kg
- Ega-Master Swivel Vice 7 in x 225 mm, 29 kg
- Ega-Master Swivel Vice 5 in x 150 mm, 12 kg
- Facom Bench Vice 95 mm x 200 mm, 17.3 kg
- Facom Bench Vice x 65 mm 190 mm, 3.5 kg
- FIMM Plastic Dolly 300mm W x 300 mm L x 95 mm H
