Subtotal (1 unit)*
€328.80
(exc. VAT)
€404.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €328.80 |
*price indicative
- RS Stock No.:
- 886-248
- Mfr. Part No.:
- 200340
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Sub Type | Vice | |
| Product Type | Vice | |
| Jaw Opening | 114mm | |
| Mount Type | Table | |
| Weight | 4.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Sub Type Vice | ||
Product Type Vice | ||
Jaw Opening 114mm | ||
Mount Type Table | ||
Weight 4.3kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax chain vice offers exceptional clamping strength and versatility, making it an essential tool for precise pipe holding and securing during various tasks.
Features a presetting screw for quick adjustments
V-shaped pipe holder securely grips pipes of varying sizes
Equipped with a forged cam locking handle for immediate clamping
Constructed from high-strength hardened steel for durability
Related links
- Irwin Bench Vice x 75 mm 114 mm x 140 mm, 19 kg
- Virax Vice 150 mm x 180 mm, 13.85 kg
- Virax Vice 105 mm x 135 mm, 5.65 kg
- Virax Vice 125 mm x 155 mm, 8.8 kg
- Virax Vice, 3.72 kg
- Virax Vice, 17 kg
- Hammond Flanged SCEM Series Blue Grey Lid Aluminium Aluminium Case, 102 mm x 165 mm x 114 mm
- Molex Flanged 93604 Series Grey RAL 9006 Grey Lid Die Cast Aluminium Enclosure IP66, 62 mm x 139 mm x 114 mm
