Subtotal (1 unit)*
€844.63
(exc. VAT)
€1,038.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €844.63 |
*price indicative
- RS Stock No.:
- 886-206
- Mfr. Part No.:
- 200230
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Sub Type | Vice | |
| Product Type | Vice | |
| Mount Type | Table | |
| Weight | 17kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Sub Type Vice | ||
Product Type Vice | ||
Mount Type Table | ||
Weight 17kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax pipe vice is a robust tool designed for securely holding pipes in place during work. Its construction provides stability for various tasks, making it essential for both professional and DIY projects.
Constructed from high yield malleable cast iron for exceptional durability
Reversible frame allows for optimal positioning on a workbench or tripod
Features hardened steel jaws for increased strength and longevity
Includes a V-shaped pipe holder to accommodate different pipe sizes
