Facom MICRO-TECH 402.MT 1-Piece Half Round Nose Pliers Smooth, 160mm Overall, 48mm Jaw
- RS Stock No.:
- 876-4890
- Mfr. Part No.:
- 402.MT
- Manufacturer:
- Facom
Subtotal (1 unit)*
€51.48
(exc. VAT)
€63.32
(inc. VAT)
Limited stock
- 1 left, ready to ship from another location
- Plus 25 left, shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.48 |
*price indicative
- RS Stock No.:
- 876-4890
- Mfr. Part No.:
- 402.MT
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Half Round Nose Pliers | |
| Sub Type | Needle Nose | |
| Number of Pieces | 1 | |
| Overall Length | 160mm | |
| Material | Steel | |
| Handle Type | Comfort Grip | |
| Jaw Length | 48mm | |
| Jaw Width | 14mm | |
| Finish | Chrome | |
| Jaw Style | Smooth | |
| Standards/Approvals | ISO 9655, DIN ISO 9655, NF ISO 9655, ASME B107.500 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Half Round Nose Pliers | ||
Sub Type Needle Nose | ||
Number of Pieces 1 | ||
Overall Length 160mm | ||
Material Steel | ||
Handle Type Comfort Grip | ||
Jaw Length 48mm | ||
Jaw Width 14mm | ||
Finish Chrome | ||
Jaw Style Smooth | ||
Standards/Approvals ISO 9655, DIN ISO 9655, NF ISO 9655, ASME B107.500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Micro-Tech® Long Gripper Pliers
Professional pliers that serve the needs of all laboratory, production and maintaenance needs.
For powerful loads
Matte black non-reflective finish
Leaf spring
DIN ISO 9655
Related links
- Facom MICRO-TECH 403.MT 1-Piece Long Nose Plier Smooth 42mm Jaw
- Facom MICRO-TECH 401.MT 3-Piece Long Nose Plier Straight 48mm Jaw ESD Safe
- Gedore 6716810 1-Piece Round Nose Plier 48mm Jaw ESD Safe
- Facom 1-Piece Flat Nose Plier Smooth, 160mm Overall
- Facom 1-Piece Round Nose Plier Smooth, 160mm Overall
- BETA 1-Piece Long Nose Plier Smooth 54mm Jaw
- Gedore Round Nose Plier 48mm Jaw ESD Safe
- Facom MICRO-TECH 421.MT Flat Nose Plier 33mm Jaw
