Texas Instruments TPS2400DBVT, Positive Voltage Hot Swap Controller 5-Channel 5-Pin, SOT-23
- RS Stock No.:
- 665-8649
- Mfr. Part No.:
- TPS2400DBVT
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 665-8649
- Mfr. Part No.:
- TPS2400DBVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sub Type | Positive Voltage Hot Swap Controller | |
| Product Type | Positive Voltage Hot Swap Controller | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Height | 1.45mm | |
| Length | 3mm | |
| Series | TPS2400 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Minimum Input Voltage | -0.3V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 110V | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sub Type Positive Voltage Hot Swap Controller | ||
Product Type Positive Voltage Hot Swap Controller | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Height 1.45mm | ||
Length 3mm | ||
Series TPS2400 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Minimum Input Voltage -0.3V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 110V | ||
Minimum Operating Temperature -40°C | ||
