Texas Instruments LM5069MM-2/NOPB, Positive Voltage Hot Swap Controller 5-Channel 10-Pin, MSOP
- RS Stock No.:
- 761-5971
- Mfr. Part No.:
- LM5069MM-2/NOPB
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€4.00
(exc. VAT)
€4.92
(inc. VAT)
Temporarily out of stock
- 1,000 unit(s) shipping from 16 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €4.00 | - |
| 5 - 9 | €3.79 | 5% |
| 10 - 24 | €3.41 | 14% |
| 25 - 49 | €3.05 | 23% |
| 50 + | €2.93 | 26% |
*price indicative
- RS Stock No.:
- 761-5971
- Mfr. Part No.:
- LM5069MM-2/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Positive Voltage Hot Swap Controller | |
| Sub Type | Positive Voltage Hot Swap Controller | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Maximum Duty Cycle | 50% | |
| Height | 1.1mm | |
| Length | 5.05mm | |
| Series | LM5069 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 80V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Positive Voltage Hot Swap Controller | ||
Sub Type Positive Voltage Hot Swap Controller | ||
Mount Type Surface | ||
Package Type MSOP | ||
Pin Count 10 | ||
Maximum Duty Cycle 50% | ||
Height 1.1mm | ||
Length 5.05mm | ||
Series LM5069 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 80V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
