Texas Instruments TPS2493PW, Positive Voltage Hot Swap Controller 5-Channel 14-Pin, TSSOP

Subtotal (1 pack of 5 units)*

€20.54

(exc. VAT)

€25.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€4.108€20.54

*price indicative

Packaging Options:
RS Stock No.:
812-0395
Mfr. Part No.:
TPS2493PW
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Positive Voltage Hot Swap Controller

Sub Type

Positive Voltage Hot Swap Controller

Mount Type

Surface

Package Type

TSSOP

Pin Count

14

Output Current

10mA

Maximum Duty Cycle

1%

Series

TPS2493

Standards/Approvals

No

Height

1.2mm

Length

5.1mm

Minimum Input Voltage

9V

Automotive Standard

No

Maximum Input Voltage

80V

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Hot Swap Controller, Texas Instruments


Power Supply Protection, Monitoring and Hot Swap, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy