Texas Instruments, Positive Voltage Hot Swap Controller 5-Channel 5-Pin, SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
922-2975
Mfr. Part No.:
TPS2400DBVT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Sub Type

Positive Voltage Hot Swap Controller

Product Type

Positive Voltage Hot Swap Controller

Mount Type

Surface

Package Type

SOT-23

Pin Count

5

Height

1.45mm

Standards/Approvals

No

Length

3mm

Series

TPS2400

Minimum Input Voltage

-0.3V

Maximum Operating Temperature

125°C

Maximum Input Voltage

110V

Automotive Standard

No

Minimum Operating Temperature

-40°C

Hot Swap Controller, Texas Instruments


Power Supply Protection, Monitoring and Hot Swap, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy