STMicroelectronics Adjustable Shunt Voltage Reference 1 % 3-Pin TO-92, TL431AIZ
- RS Stock No.:
- 151-856
- Mfr. Part No.:
- TL431AIZ
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 300 more to save €2.40
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€12.70
(exc. VAT)
€15.60
(inc. VAT)
In Stock
- Plus 2,200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 200 | €0.127 | €12.70 | - |
| 300 - 400 | €0.119 | €11.90 | €2.40 |
| 500 - 900 | €0.111 | €11.10 | €8.00 |
| 1000 - 2400 | €0.106 | €10.60 | €21.00 |
| 2500 + | €0.097 | €9.70 | €75.00 |
*price indicative
- RS Stock No.:
- 151-856
- Mfr. Part No.:
- TL431AIZ
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Reference | |
| Package Type | TO-92 | |
| Reference Type | Adjustable | |
| Initial Accuracy | 1 % | |
| Mount Type | Through Hole | |
| Topology | Shunt | |
| Output Current | 100mA | |
| Maximum Input Voltage | 2.55V | |
| Minimum Operating Temperature | 40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | TL4 | |
| Minimum Input Voltage | 2.44V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Reference | ||
Package Type TO-92 | ||
Reference Type Adjustable | ||
Initial Accuracy 1 % | ||
Mount Type Through Hole | ||
Topology Shunt | ||
Output Current 100mA | ||
Maximum Input Voltage 2.55V | ||
Minimum Operating Temperature 40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series TL4 | ||
Minimum Input Voltage 2.44V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Adjustable Shunt Voltage comes with guaranteed temperature stability over the entire operating temperature range. The device temperature range is extended for the automotive version from 40 °C up to +125 °C. The output voltage can be set to any Value between 2.5 and 36 V with two external resistors.
Sink current capability
Typical output impedance of 0.22 Ω
1% and 2% voltage precision
AEC Q100 qualified
Related links
- STMicroelectronics Adjustable Shunt Voltage Reference 1 % 3-Pin TO-92, TL431AIZ
- STMicroelectronics Adjustable Shunt Voltage Reference ±1 % 3-Pin TO-92
- STMicroelectronics Adjustable Shunt Voltage Reference ±1 % 3-Pin TO-92, TL431ACZ
- STMicroelectronics Adjustable Shunt Voltage Reference ±1 % 3-Pin TO-92, TL431AIZT
- STMicroelectronics Adjustable Shunt Voltage Reference ±1 % 3-Pin TO-92, TL431ACZ-AP
- STMicroelectronics Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23, TS2431AILT
- STMicroelectronics Adjustable Shunt Voltage Reference ±1 % 3-Pin SOT-23, TS432ILT
- STMicroelectronics Adjustable Shunt Voltage Reference 1 % 3-Pin SOT-23-3, TL431IL3T
