STMicroelectronics Adjustable Shunt Voltage Reference 0.5 % 3-Pin SOT-23, TLVH431MIL3T
- RS Stock No.:
- 151-866
- Mfr. Part No.:
- TLVH431MIL3T
- Manufacturer:
- STMicroelectronics
Add 500 more to save €10.50
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€8.75
(exc. VAT)
€10.75
(inc. VAT)
- Shipping from 19 April 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | €0.175 | €8.75 | - |
| 500 - 2450 | €0.154 | €7.70 | €10.50 |
| 2500 - 4950 | €0.138 | €6.90 | €92.50 |
| 5000 + | €0.118 | €5.90 | €285.00 |
*price indicative
- RS Stock No.:
- 151-866
- Mfr. Part No.:
- TLVH431MIL3T
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Reference | |
| Reference Voltage | 1.24V | |
| Package Type | SOT-23 | |
| Reference Type | Adjustable | |
| Initial Accuracy | 0.5 % | |
| Temperature Coefficient | 100 ppm/°C | |
| Mount Type | Surface | |
| Topology | Shunt | |
| Maximum Input Voltage | 36V | |
| Output Current | 60mA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Series | TL431 | |
| Standards/Approvals | ST, EUNEC, Package complies with SOT23, ECCN: USEAR99, AEC-Q100, RoHS (Ecopack3) | |
| Automotive Standard | AEC-Q100 | |
| Minimum Input Voltage | 2.5V | |
| Output Type | Adjustable | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Reference | ||
Reference Voltage 1.24V | ||
Package Type SOT-23 | ||
Reference Type Adjustable | ||
Initial Accuracy 0.5 % | ||
Temperature Coefficient 100 ppm/°C | ||
Mount Type Surface | ||
Topology Shunt | ||
Maximum Input Voltage 36V | ||
Output Current 60mA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Series TL431 | ||
Standards/Approvals ST, EUNEC, Package complies with SOT23, ECCN: USEAR99, AEC-Q100, RoHS (Ecopack3) | ||
Automotive Standard AEC-Q100 | ||
Minimum Input Voltage 2.5V | ||
Output Type Adjustable | ||
- COO (Country of Origin):
- MY
Related links
- STMicroelectronics Adjustable Shunt Voltage Reference 0.5 % 3-Pin SOT-23, TLVH431MIL3T
- STMicroelectronics Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, TS3431BILT
- onsemi Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23
- DiodesZetex Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, AN431AN-ATRG1
- Nexperia Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23215
- Nexperia Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23215
- Nexperia Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23215
- Texas Instruments Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, TLVH431BQDBZT
