STMicroelectronics Adjustable Shunt Voltage Reference ±0.5 % 3-Pin SOT-23, TS3431BILT

Subtotal (1 reel of 3000 units)*

€705.00

(exc. VAT)

€867.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.235€705.00

*price indicative

RS Stock No.:
165-6499
Mfr. Part No.:
TS3431BILT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Reference

Reference Voltage

1.24V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±0.5 %

Temperature Coefficient

100 ppm/°C

Mount Type

Surface

Topology

Shunt

Output Current

100mA

Maximum Input Voltage

1.25V

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

3.04mm

Standards/Approvals

No

Series

TL3431

Height

1.02mm

Output Type

Adjustable

Minimum Input Voltage

1.23V

Automotive Standard

No

COO (Country of Origin):
MY

Voltage Reference, Adjustable, STMicroelectronics


Voltage References, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy