DiodesZetex Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23, ZR431FTA
- RS Stock No.:
- 154-891
- Mfr. Part No.:
- ZR431FTA
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 50 more to save €2.10
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.86
(exc. VAT)
€4.75
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
- Plus 3,520 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.386 | €3.86 | - |
| 50 - 140 | €0.344 | €3.44 | €2.10 |
| 150 - 740 | €0.30 | €3.00 | €12.90 |
| 750 - 1490 | €0.256 | €2.56 | €97.50 |
| 1500 + | €0.215 | €2.15 | €256.50 |
*price indicative
- RS Stock No.:
- 154-891
- Mfr. Part No.:
- ZR431FTA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Reference | |
| Package Type | SOT-23 | |
| Reference Voltage | 2.5V | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±2 % | |
| Mount Type | Surface | |
| Temperature Coefficient | 55 ppm/°C | |
| Topology | Shunt | |
| Output Current | 100mA | |
| Maximum Input Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | ZR431 | |
| Height | 1mm | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Output Type | Adjustable | |
| Minimum Input Voltage | 2.45V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Reference | ||
Package Type SOT-23 | ||
Reference Voltage 2.5V | ||
Reference Type Adjustable | ||
Initial Accuracy ±2 % | ||
Mount Type Surface | ||
Temperature Coefficient 55 ppm/°C | ||
Topology Shunt | ||
Output Current 100mA | ||
Maximum Input Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series ZR431 | ||
Height 1mm | ||
Length 2.9mm | ||
Automotive Standard No | ||
Output Type Adjustable | ||
Minimum Input Voltage 2.45V | ||
Adjustable Voltage Reference, Diodes Inc
Voltage References, Diodes Inc
Related links
- DiodesZetex Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23
- Nexperia Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23215
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23, LM431AIM3/NOPB
- Nexperia Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23
- Texas Instruments Adjustable Shunt Voltage Reference 2 % 3-Pin SOT-23, TL431IDBZR
- Nexperia Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23215
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23
- Texas Instruments Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23, TL431CDBZT
