Nexperia Adjustable Shunt Voltage Reference ±2 % 3-Pin SOT-23, TL431FDT,215

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
797-4841
Mfr. Part No.:
TL431FDT,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Voltage Reference

Reference Voltage

2.5V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±2 %

Mount Type

Surface

Topology

Shunt

Output Current

100mA

Maximum Input Voltage

37V

Minimum Operating Temperature

-40°C

Pin Count

3

Maximum Operating Temperature

125°C

Height

1mm

Length

3mm

Series

TL431

Standards/Approvals

AEC-Q100

Output Type

Adjustable

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN

TL431 Shunt Regulator, Nexperia


Voltage References, NXP Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy