Microchip Precision High Precision Buffered Voltage Reference 0.001 6-Pin 6-Lead SOT-23, MCP1502T-40E/CHY

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€5.56

(exc. VAT)

€6.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,925 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€1.112€5.56
50 - 245€0.90€4.50
250 - 495€0.744€3.72
500 +€0.734€3.67

*price indicative

Packaging Options:
RS Stock No.:
765-473
Mfr. Part No.:
MCP1502T-40E/CHY
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

High Precision Buffered Voltage Reference

Package Type

6-Lead SOT-23

Output Voltage

1.023V

Reference Type

Precision

Initial Accuracy

0.001

Temperature Coefficient

7 ppm/°C

Mount Type

Surface

Maximum Input Voltage

5.5V

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Line Regulation

50 ppm/V

Load Regulation

40 ppm/V

Series

MCP1502

Automotive Standard

AEC-Q100

Minimum Input Voltage

1.65V

COO (Country of Origin):
TH
The Microchip buffered voltage IC reference delivers high-precision output, ensuring stability across varying input conditions. It provides reliable reference voltages essential for precise measurement applications in demanding environments.

Operating temperature range from -40°C to +125°C for versatile usage

Initial accuracy of 0.1% enables precise voltage reference output

Low typical operating current of 140 μA maximises power efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy