Microchip Temperature & Humidity Sensor 8-Pin WDFN, MCP9902T-AE/RW
- RS Stock No.:
- 598-925
- Mfr. Part No.:
- MCP9902T-AE/RW
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€2,214.00
(exc. VAT)
€2,724.00
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.738 | €2,214.00 |
*price indicative
- RS Stock No.:
- 598-925
- Mfr. Part No.:
- MCP9902T-AE/RW
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature & Humidity Sensor | |
| Package Type | WDFN | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature & Humidity Sensor | ||
Package Type WDFN | ||
Pin Count 8 | ||
- COO (Country of Origin):
- TH
The Microchip High accuracy temperature sensor designed for system management and environmental monitoring. It supports both internal and external temperature sensing and communicates via the SMBus/I²C interface. Advanced features like resistance error correction, beta compensation, and automatic diode-type detection ensure precise readings across various processor technologies. With programmable alert thresholds and a compact footprint, its ideal for applications in industrial, automotive, and embedded systems.
Programmable SMBus Address
supports transistor and diode model CPU thermal diodes
Automatically determines external diode type and optimal settings
Resistance Error Correction
Related links
- Microchip EMC1833T Series Surface Mount 2 Wire ±0.25°C, 8-Pin WDFN
- Microchip EMC1812T Series Digital Output Temperature & Humidity Sensor I2C 2 Wire,
- Microchip MCP9933 Series Surface Mount ±1°C, 8-Pin WDFN
- Microchip MCP9933D Series Surface Mount ±1°C, 8-Pin WDFN
- Microchip EMC1843T Series Surface Mount SMBus ±0.25°C, 8-Pin WDFN
- Microchip Temperature & Humidity Sensor 5-Pin SOT-23, MCP9501PT-125E/OT
- Microchip Temperature & Humidity Sensor 5-Pin SOT-23, MCP9501PT-065E/OT
- Microchip TCN75A Series Surface Mount 2 Wire 8-Pin
